Murata 40 MHz Crystal Unit ±30 ppm SMT 4-Pin 650 μm 1.6 mm 2mm
- RS Stock No.:
- 250-7795
- Mfr. Part No.:
- XRCGE40M000F3A1BR0
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7795
- Mfr. Part No.:
- XRCGE40M000F3A1BR0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 40MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Standard e3 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 40MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Standard e3 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata is crystal unit for automotive electronics that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy unit.
Operating temperature range from -40℃ to 125℃
SMD package
Related links
- Murata 40 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 30 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 50 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 40 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 40 MHz Crystal Unit Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 25 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
