Abracon 32.768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.62

(exc. GST)

$20.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.862$18.62
50 - 90$1.816$18.16
100 - 240$1.771$17.71
250 - 990$1.727$17.27
1000 +$1.683$16.83

*price indicative

Packaging Options:
RS Stock No.:
241-3057
Mfr. Part No.:
ABS07-LR-32.768kHz-6-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Packaging

Tape and Reel

Package Type

Surface Mount

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50kΩ

Standards/Approvals

RoHS/RoHS II

Series

ABS07-LR

Automotive Standard

No

The Abracon 32.768kHz SMD low ESR crystal is used in Power sensitive designs requiring low ESR crystal, Communication & measurement equipment, Commercial, consumer & industrial applications, Wireless communications, PDA and smartphone.

Guaranteed ESR of 50kΩ maximum for low power designs

0.9mm height ideal for high density circuit boards

Seam sealed ceramic package offers excellent environmental & heat resistance

Extended operating temperature of -40°C to +85°C for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy