Abracon 11.0592 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,137.00

(exc. GST)

$1,251.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000$1.137$1,137.00
5000 +$1.023$1,023.00

*price indicative

RS Stock No.:
241-3027
Mfr. Part No.:
ABMM-11.0592MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

11.0592MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

70Ω

Standards/Approvals

RoHS

Series

ABMM

Automotive Standard

No

The Abracon Ceramic surface mount microprocessor crystal is used in computers, modems, microprocessors, communication, test equipment, PCMCIA.

Frequency 11.0592 MHz

Operating Temperature -20°C ∼ 70°C

ESR (Equivalent Series Resistance) 70 Ω

Suitable for RoHS reflow

Low height 1.3 mm max

AT-strip cut offers a tight tolerance & stability

Related links