Abracon 10 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.3 mm 7 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.509$15.09
50 - 90$1.472$14.72
100 - 240$1.436$14.36
250 - 490$1.402$14.02
500 +$1.369$13.69

*price indicative

Packaging Options:
RS Stock No.:
241-3026
Mfr. Part No.:
ABMM-10.000MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

10MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Series Resistance

70Ω

Maximum Operating Temperature

60°C

Series

ABMM

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon Ceramic surface mount microprocessor crystal is used in computers, modems, microprocessors, communication, test equipment, PCMCIA.

Frequency 10 MHz

Operating Temperature -20°C ∼ 70°C

ESR (Equivalent Series Resistance) 70 Ω

Suitable for RoHS reflow

Low height 1.3 mm max

AT-strip cut offers a tight tolerance & stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy