Abracon 3.6864 MHz Crystal ±30 ppm SMT 2-Pin 1.4 mm 10 mm 4.5mm
- RS Stock No.:
- 240-3630
- Mfr. Part No.:
- FC8AQCCMC3.6864-T1
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.882 | $14.41 |
| 50 - 95 | $2.83 | $14.15 |
| 100 - 245 | $2.778 | $13.89 |
| 250 - 495 | $2.728 | $13.64 |
| 500 + | $2.676 | $13.38 |
*price indicative
- RS Stock No.:
- 240-3630
- Mfr. Part No.:
- FC8AQCCMC3.6864-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 3.6864MHz | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 10mm | |
| Width | 4.5mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | FC8AQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 3.6864MHz | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 10mm | ||
Width 4.5mm | ||
Height 1.4mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series FC8AQ | ||
Automotive Standard No | ||
The Abracon FC8AQ series is SMD crystal provides frequency between 3.2 to 7 MHz, temperature range -40°C to +85°C and used resin seal method.
Tolerances down to 20 PPM
Stabilities down to 20 PPM
Temperature Ranges as wide to -40˚C to +85˚C
Pb free
RoHS compliant
Related links
- Abracon 3.6864 MHz Crystal ±30 ppm SMT 2-Pin 1.4 mm 10 mm 4.5mm
- Abracon 3.6864 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm
- Abracon 3.6864 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 3.6864 MHz Crystal Unit ±20 ppm HC-49-US 2-Pin 11.5 mm 5mm
- Abracon 3.6864 MHz Crystal 20 ppm Surface Mount 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
