Abracon 3.6864 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.43

(exc. GST)

$9.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.337$8.43-
250 - 475$0.329$8.232%
500 +$0.324$8.103%

*price indicative

Packaging Options:
RS Stock No.:
171-0494
Mfr. Part No.:
ABLS2-3.6864MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

3.6864MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

HC-49

Packaging

Tape & Reel

Length

11.4mm

Width

4.7mm

Height

3.3mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

180Ω

Maximum Operating Temperature

85°C

Series

ABLS2

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
KR

ABLS2 Series


Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Applications


Computers

Modems

Microprocessors

Wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy