Abracon 20 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

$597.00

(exc. GST)

$657.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$0.597$597.00
5000 +$0.537$537.00

*price indicative

RS Stock No.:
240-3455
Mfr. Part No.:
ABM7-20.000MHZ-D2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

6mm

Width

3.5mm

Height

1.4mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Series Resistance

50Ω

Series

ABM7

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABM7 series is ceramic SMD micro miniature microprocessor crystal have ceramic package and suitable for high density applications, computers, modems, communication equipment and industrial wide temperature applications.

Low in height (1.4 mm max.)

Ceramic package assures high reliability

Small size SMD, suitable for high density applications

Superior heat-resistant glass sealing

Wide operating temperature available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy