Abracon 10 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.4 mm 6 mm 3.5mm
- RS Stock No.:
- 240-3446
- Mfr. Part No.:
- ABM7-10.000MHZ-D2Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$536.00
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.536 | $536.00 |
| 5000 + | $0.482 | $482.00 |
*price indicative
- RS Stock No.:
- 240-3446
- Mfr. Part No.:
- ABM7-10.000MHZ-D2Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 10MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 80Ω | |
| Series | ABM7 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 10MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 80Ω | ||
Series ABM7 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM7 series is ceramic SMD micro miniature microprocessor crystal have ceramic package and suitable for high density applications, computers, modems, communication equipment and industrial wide temperature applications.
Low in height (1.4 mm max.)
Ceramic package assures high reliability
Small size SMD, suitable for high density applications
Superior heat-resistant glass sealing
Wide operating temperature available
Related links
- Abracon 10 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.4 mm 6 mm 3.5mm
- Abracon 12.288 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 30 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 9.8304 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 19.6608 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 14.31818 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 20 MHz Crystal ±50 ppm Surface Mount 2-Pin 1.4 mm 6 mm 3.5mm
- Abracon 10 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.3 mm 5 mm 3.2mm
