Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 240-3407
- Mfr. Part No.:
- ABM10AIG-12.000MHZ-4Z-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,335.00
(exc. GST)
$1,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.445 | $1,335.00 |
| 15000 + | $0.40 | $1,200.00 |
*price indicative
- RS Stock No.:
- 240-3407
- Mfr. Part No.:
- ABM10AIG-12.000MHZ-4Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 550μm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±100 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABM10AIG | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 550μm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±100 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABM10AIG | ||
Automotive Standard AEC-Q200 | ||
The Abracon ABM10AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam sealed ceramic package
RoHS/RoHS II compliant and Pb free
- RS Stock No. 2403408
- Mfr. Part No. ABM10AIG-12.000MHZ-4Z-T3
Each (In a Pack of 10)
$0.682
- RS Stock No. 2403408P
- Mfr. Part No. ABM10AIG-12.000MHZ-4Z-T3
Each (Supplied on a Reel)
$0.682
- RS Stock No. 2260503
- Mfr. Part No. FC2BSBBMM16.0-T3
Each (In a Pack of 25)
$0.662
- RS Stock No. 2260503P
- Mfr. Part No. FC2BSBBMM16.0-T3
Each (Supplied on a Reel)
$0.662
Related links
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
- Abracon 12 MHz Crystal 10 ppm Surface Mount 0.5 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm










