Abracon 4 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 240-3395
- Mfr. Part No.:
- ABLSG-4.000MHZ-D2Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.75
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.47 | $11.75 |
| 50 - 75 | $0.462 | $11.55 |
| 100 - 225 | $0.454 | $11.35 |
| 250 - 475 | $0.446 | $11.15 |
| 500 + | $0.438 | $10.95 |
*price indicative
- RS Stock No.:
- 240-3395
- Mfr. Part No.:
- ABLSG-4.000MHZ-D2Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 4MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | ABLSG | |
| Pin Count | 3 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±50 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 180Ω | |
| Series | ABLSG | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 4MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type ABLSG | ||
Pin Count 3 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±50 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 180Ω | ||
Series ABLSG | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLSG series is SMD low profile crystal have one of the three leads is grounded. This crystals are ideal for EMI sensitive applications, and also can be used in computers, modems, microprocessors etc.
3rd Lead is Grounded
IR re-flow capable
Low height reduced to 4.2mm
Tight stability & extended temperature available
RoHS compliant
Related links
- Abracon 4 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal 20 ppm Surface Mount 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 3-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
