Abracon 12 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.80

(exc. GST)

$17.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.632$15.80
50 - 75$0.621$15.53
100 - 225$0.61$15.25
250 - 475$0.599$14.98
500 +$0.588$14.70

*price indicative

Packaging Options:
RS Stock No.:
240-3392
Mfr. Part No.:
ABLSG-12.000MHZ-D2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

ABLSG

Pin Count

3

Length

11.4mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Series

ABLSG

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABLSG series is SMD low profile crystal have one of the three leads is grounded. This crystals are ideal for EMI sensitive applications, and also can be used in computers, modems, microprocessors etc.

3rd Lead is Grounded

IR re-flow capable

Low height reduced to 4.2mm

Tight stability & extended temperature available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy