Abracon 12 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 240-3391
- Mfr. Part No.:
- ABLSG-12.000MHZ-D2Y-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$526.00
(exc. GST)
$579.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.526 | $526.00 |
| 5000 + | $0.474 | $474.00 |
*price indicative
- RS Stock No.:
- 240-3391
- Mfr. Part No.:
- ABLSG-12.000MHZ-D2Y-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | ABLSG | |
| Packaging | Tape & Reel | |
| Pin Count | 3 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | 0°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABLSG | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type ABLSG | ||
Packaging Tape & Reel | ||
Pin Count 3 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature 0°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABLSG | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABLSG series is SMD low profile crystal have one of the three leads is grounded. This crystals are ideal for EMI sensitive applications, and also can be used in computers, modems, microprocessors etc.
3rd Lead is Grounded
IR re-flow capable
Low height reduced to 4.2mm
Tight stability & extended temperature available
RoHS compliant
Related links
- Abracon 12 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±50 ppm ABLSG 3-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal 20 ppm Surface Mount 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal 20 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 3-Pin 4.2 mm 12.7 mm 4.7mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
