Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 240-0838
- Mfr. Part No.:
- ABM8W-12.0000MHZ-8-K1Z-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,494.00
(exc. GST)
$1,644.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.498 | $1,494.00 | - |
| 15000 + | $0.473 | $1,419.00 | 5% |
*price indicative
- RS Stock No.:
- 240-0838
- Mfr. Part No.:
- ABM8W-12.0000MHZ-8-K1Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 4pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ABM8W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 4pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ABM8W | ||
Automotive Standard No | ||
The Abracon IOT optimized low profile quartz crystal is Suitable for wide range of application such as Wearables, Internet of Things (IoT), Bluetooth/Bluetooth Low Energy (BLE), Wireless modules, Machine-to-machine (M2M) connectivity, Ultra-low power MCU,
Optimized for energy saving wearables
0.75 mm max height
Seam sealed for long-term reliability
Lead Free
RoHS/RoHS II Compliant
Related links
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.75 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
