Abracon 8 MHz Crystal Unit ±20 ppm Surface Mount 3-Pin 4.2 mm 12.7 mm 4.7mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.05

(exc. GST)

$12.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.442$11.05
50 - 75$0.429$10.73
100 - 225$0.416$10.40
250 - 475$0.403$10.08
500 +$0.392$9.80

*price indicative

Packaging Options:
RS Stock No.:
238-5789
Mfr. Part No.:
ABLSG-8.000MHZ-D2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

8MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

3

Length

12.7mm

Width

4.7mm

Height

4.2mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Series

ABLS

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ABLSG series HC/49US 3rd lead case-grounded SMD low profile crystal has 8 MHz frequency. It is mainly used in EMI sensitive applications, computers, modems, microprocessors, medical electronics and in wireless applications.

EMI sensitive applications

Low height reduced to 4.2mm

Tight stability & extended temperature available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy