Abracon 25 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 232-7247
- Mfr. Part No.:
- ABM8AIG-25.000MHZ-12-2Z-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,414.00
(exc. GST)
$3,756.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.138 | $3,414.00 |
| 15000 + | $1.024 | $3,072.00 |
*price indicative
- RS Stock No.:
- 232-7247
- Mfr. Part No.:
- ABM8AIG-25.000MHZ-12-2Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Series ABM8 | ||
Automotive Standard AEC-Q200 | ||
The Abracon ABM8AIG series of automotive & industrial grade ceramic base SMD crystal has 25MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
AEC-Q200 Qualified
Automotive Grade 1: -40°C to +125°C
Automotive Grade 0: -40°C to +150°C (Available Upon Request)
TS16949 Production Line Certified
PPAP Available Upon Request
Hermetically Seam-sealed Ceramic Package
RoHS/RoHS II Compliant and Pb free
- RS Stock No. 2327248P
- Mfr. Part No. ABM8AIG-25.000MHZ-12-2Z-T3
Each (Supplied on a Reel)
$1.46
- RS Stock No. 2327244
- Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (In a Pack of 25)
$0.826
- RS Stock No. 2327248
- Mfr. Part No. ABM8AIG-25.000MHZ-12-2Z-T3
Each (In a Pack of 10)
$1.46
- RS Stock No. 2327243
- Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (On a Reel of 1000)
$0.741
Related links
- Abracon 25 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 32 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 10 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 14.7456 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm









