Abracon 27 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 232-7245
- Mfr. Part No.:
- ABM8-27.000MHZ-D4-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$497.00
(exc. GST)
$547.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.497 | $497.00 | - |
| 5000 + | $0.447 | $447.00 | 10% |
*price indicative
- RS Stock No.:
- 232-7245
- Mfr. Part No.:
- ABM8-27.000MHZ-D4-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 27MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABM8 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 27MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABM8 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ABM8 series of IoT optimized low profile quartz crystal has 27MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
Seam sealed package assures high reliability
Tight tolerance and stability available
Suitable for RoHS reflow
- RS Stock No. 2327246
- Mfr. Part No. ABM8-27.000MHZ-D4-T
Each (In a Pack of 25)
$0.635
- RS Stock No. 2327246P
- Mfr. Part No. ABM8-27.000MHZ-D4-T
Each (Supplied on a Reel)
$0.635
- RS Stock No. 2327244
- Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (In a Pack of 25)
$0.847
- RS Stock No. 2327243
- Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (On a Reel of 1000)
$0.759
Related links
- Abracon 27 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 25 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm









