Abracon 24 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.18

(exc. GST)

$23.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.847$21.18
50 - 75$0.832$20.80
100 - 225$0.817$20.43
250 - 475$0.802$20.05
500 +$0.787$19.68

*price indicative

Packaging Options:
RS Stock No.:
232-7244
Mfr. Part No.:
ABM8-24.000MHZ-D2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85°C

Series Resistance

60Ω

Standards/Approvals

RoHS

Series

ABM8

Automotive Standard

No

The Abracon ABM8 series of IoT optimized low profile quartz crystal has 24MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.

Seam sealed package assures high reliability

Tight tolerance and stability available

Suitable for RoHS reflow

  • RS Stock No. 2327244P
  • Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (Supplied on a Reel)
$0.847
  • RS Stock No. 2327243
  • Mfr. Part No. ABM8-24.000MHZ-D2-T
Each (On a Reel of 1000)
$0.759
  • RS Stock No. 2327248
  • Mfr. Part No. ABM8AIG-25.000MHZ-12-2Z-T3
Each (In a Pack of 10)
$1.498
  • RS Stock No. 2327248P
  • Mfr. Part No. ABM8AIG-25.000MHZ-12-2Z-T3
Each (Supplied on a Reel)
$1.498

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy