Abracon 25 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- RS Stock No.:
- 232-7201
- Mfr. Part No.:
- ABLS2-25.000MHZ-D4YF-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.342 | $8.55 |
| 50 - 75 | $0.336 | $8.40 |
| 100 - 225 | $0.329 | $8.23 |
| 250 - 475 | $0.323 | $8.08 |
| 500 + | $0.317 | $7.93 |
*price indicative
- RS Stock No.:
- 232-7201
- Mfr. Part No.:
- ABLS2-25.000MHZ-D4YF-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | 30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABLS2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance 30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABLS2 | ||
Automotive Standard No | ||
The Abracon ABLS2 series HC/49US (AT49) low profile surface mount microprocessor crystal has tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.
Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
Related links
- Abracon 25 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 24 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 10 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 4.9152 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 6.144 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 5 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 12.288 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 11.0592 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
