Abracon 5 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.60

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.15

(exc. GST)

$16.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.303$15.15-
100 - 200$0.297$14.85$0.60
250 - 450$0.292$14.60$2.75
500 +$0.287$14.35$8.00

*price indicative

Packaging Options:
RS Stock No.:
232-7214
Mfr. Part No.:
ABLS2-5.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

5MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Length

11.4mm

Width

4.7mm

Height

3.3mm

Frequency Tolerance

30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

120Ω

Standards/Approvals

RoHS

Series

ABLS2

Automotive Standard

No

The Abracon ABLS2 series HC/49US (AT49) low profile surface mount microprocessor crystal has tight stability and extended temperature. Use for computers, modems, microprocessors and wireless applications.

Suitable for RoHS compliant reflow

Available suitable for thin equipment

Low height reduced to 3.3mm

Tight stability & extended temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy