Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 2 mm 11.4 mm 9.6mm
- RS Stock No.:
- 226-0784
- Mfr. Part No.:
- FT9CVDPH10.0-T1
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $32.50
View bulk pricing optionsSubtotal (1 unit)*
$34.96
(exc. GST)
$38.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 785 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $34.96 | - |
| 50 - 99 | $34.31 | $32.50 |
| 100 - 249 | $33.69 | $127.00 |
| 250 - 499 | $33.07 | $472.50 |
| 500 + | $32.45 | $1,255.00 |
*price indicative
- RS Stock No.:
- 226-0784
- Mfr. Part No.:
- FT9CVDPH10.0-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 10MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 11.4mm | |
| Width | 9.6mm | |
| Height | 2mm | |
| Frequency Tolerance | ±2.5 ppm | |
| Frequency Stability | ±2.5 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | FT9VC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 10MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 11.4mm | ||
Width 9.6mm | ||
Height 2mm | ||
Frequency Tolerance ±2.5 ppm | ||
Frequency Stability ±2.5 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series FT9VC | ||
Automotive Standard No | ||
The Abracon TCXO crystal has 10 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 11.4 x 9.6 x 2 mm dimension. It is lead(Pb) free and has -30°C to 75°C temperature.
It is RoHS/RoHS II compliant
Related links
- Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 2 mm 11.4 mm 9.6mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 2 mm 11.4 mm 9.6mm
- Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 25 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 12.288 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 16 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 14.7456 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
