Abracon 10 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,745.00

(exc. GST)

$3,020.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.745$2,745.00-
5000 +$2.47$2,470.0010%

*price indicative

RS Stock No.:
226-0766
Mfr. Part No.:
FT5HNBPK10.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

10MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

5mm

Width

1.5mm

Height

3.2mm

Frequency Tolerance

±2.5 ppm

Minimum Operating Temperature

-30°C

Frequency Stability

±2.5 ppm

Maximum Operating Temperature

85°C

Series

FT5HN

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon TCXO crystal has 10 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 5 x 3.2 x 1.5 mm dimension. It is lead(Pb) free and has -30°C to 85°C temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy