Abracon 12.8 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0762
- Mfr. Part No.:
- FT5CNDPK12.8-T1
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 980 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.096 | $20.48 | - |
| 50 - 95 | $4.022 | $20.11 | 1% |
| 100 - 245 | $3.95 | $19.75 | 3% |
| 250 - 495 | $3.88 | $19.40 | 5% |
| 500 + | $3.808 | $19.04 | 7% |
*price indicative
- RS Stock No.:
- 226-0762
- Mfr. Part No.:
- FT5CNDPK12.8-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12.8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.4mm | |
| Frequency Tolerance | ±2.5 ppm | |
| Frequency Stability | ±2.5 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FT5CN | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12.8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.4mm | ||
Frequency Tolerance ±2.5 ppm | ||
Frequency Stability ±2.5 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series FT5CN | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon TCXO crystal has 12.5 MHz standard frequency and ± 2.5 ppm frequency tolerance. It is surface mount and has 5 x 3.2 x 1.4 mm dimension. It is lead(Pb) free and has -30°C to 85°C temperature.
It is RoHS/RoHS II compliant
- RS Stock No. 2327178P
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
- RS Stock No. 2327178
- Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
- RS Stock No. 2260575P
- Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268
- RS Stock No. 2763860
- Mfr. Part No. XRCGB40M000F5A00R0
Each (On a Tape of 10)
$0.598
Related links
- Abracon 12.8 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 1.4 mm 5 mm 3.2mm
- Abracon 12.8 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 12.288 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 16 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 14.7456 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm
- Abracon 20 MHz Crystal Unit ±2.5 ppm Surface Mount 4-Pin 3.2 mm 5 mm 1.5mm











