Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-0681
Mfr. Part No.:
FK122HIWM0.032768-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

0.032768MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

9pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

2.05mm

Width

1.2mm

Height

0.6mm

Frequency Tolerance

±10 ppm

Frequency Stability

±0.04 ppm

Minimum Operating Temperature

-40°C

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FK122E

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 10 ppm frequency tolerance. It is surface mount and has 2.05 x 1.2 x 0.6 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature. It has 9pF load capacitance.

It is RoHS/RoHS II compliant

Related links