Recently searched

    Abracon 0.032768MHz Crystal Unit ±20ppm SMD 2-Pin 2.05 x 1.2 x 0.6mm

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    $5,727.00

    (exc. GST)

    $6,300.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    3000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    3000 - 12000$1.909$5,727.00
    15000 +$1.718$5,154.00

    **price indicative

    RS Stock No.:
    226-0676
    Mfr. Part No.:
    FK122EIWM0.032768-T3
    Brand:
    Abracon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Abracon

    Standard Frequency

    0.032768MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    9pF

    Package Type

    SMD

    Pin Count

    2

    Dimensions

    2.05 x 1.2 x 0.6mm

    Frequency Tolerance

    ±20ppm

    Related links