Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$32.60

(exc. GST)

$35.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,725 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$1.304$32.60
50 - 75$1.281$32.03
100 - 225$1.258$31.45
250 - 475$1.236$30.90
500 +$1.215$30.38

*price indicative

Packaging Options:
RS Stock No.:
226-0660
Mfr. Part No.:
FC5BQCCMM12.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.2mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FC5BQ

Automotive Standard

No

The Abracon SMD crystal has 12 MHz standard frequency and ± 30 ppm frequency stability. It is surface mount and has 5 x 3.2 x 0.8 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature.

It is RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy