Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- RS Stock No.:
- 226-0659
- Mfr. Part No.:
- FC5BQCCMM12.0-T1
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $22.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,077.00
(exc. GST)
$1,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.077 | $1,077.00 | - |
| 2000 - 4000 | $1.066 | $1,066.00 | $22.00 |
| 5000 - 9000 | $1.044 | $1,044.00 | $165.00 |
| 10000 + | $1.024 | $1,024.00 | $530.00 |
*price indicative
- RS Stock No.:
- 226-0659
- Mfr. Part No.:
- FC5BQCCMM12.0-T1
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series | FC5BQ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series FC5BQ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon SMD crystal has 12 MHz standard frequency and ± 30 ppm frequency stability. It is surface mount and has 5 x 3.2 x 0.8 mm dimensions. It is lead(Pb) free and has -40°C to 85°C operating temperature.
It is RoHS/RoHS II compliant
- RS Stock No. 2260660
- Mfr. Part No. FC5BQCCMM12.0-T1
Each (In a Pack of 25)
$1.304
- RS Stock No. 2260660P
- Mfr. Part No. FC5BQCCMM12.0-T1
Each (Supplied on a Reel)
$1.304
- RS Stock No. 2260647P
- Mfr. Part No. FC5BQCCMC12.0-T1
Each (Supplied on a Reel)
$1.258
- RS Stock No. 2260663
- Mfr. Part No. FC5BQCCMM24.0-T1
Each (On a Reel of 1000)
$1.137
Related links
- Abracon 12 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 24.576 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 5 mm 3.2mm











