Abracon 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.85

(exc. GST)

$18.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.674$16.85
50 - 75$0.662$16.55
100 +$0.651$16.28

*price indicative

RS Stock No.:
226-0631
Mfr. Part No.:
FC4STCBMF4.9152
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

4.9152MHz

Mount Type

Through Hole

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.35mm

Width

4.64mm

Height

3.6mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FC4ST

Automotive Standard

No

The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to -20°C to +70°C

  • RS Stock No. 2260617
  • Mfr. Part No. FC4STCBMF22.1184
Each (In a Bag of 200)
$0.663
  • RS Stock No. 2260600
  • Mfr. Part No. FC4STCBMF11.0592
Each (In a Pack of 50)
$0.673
  • RS Stock No. 2260618
  • Mfr. Part No. FC4STCBMF22.1184
Each (In a Pack of 50)
$0.77
  • RS Stock No. 2260580
  • Mfr. Part No. FC4STCBAF11.0592
Each (In a Pack of 50)
$0.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy