Abracon 25 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$34.10

(exc. GST)

$37.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.682$34.10-
100 +$0.63$31.507%

*price indicative

RS Stock No.:
226-0625
Mfr. Part No.:
FC4STCBMF25.0
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

HC-49

Pin Count

2

Length

11.35mm

Width

4.64mm

Height

3.6mm

Frequency Tolerance

±30 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

FC4ST

Automotive Standard

No

The Abracon FC4ST series is the thru-hole crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this thru-hole crystal is the 7 pF and its load capacitance is the 20 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy