Abracon 20 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$264.00

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.264$264.00
2000 - 4000$0.253$253.00
5000 - 9000$0.241$241.00
10000 +$0.233$233.00

*price indicative

RS Stock No.:
226-0570
Mfr. Part No.:
FC4SDCBMM20.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

13.5mm

Width

5mm

Height

4.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Series

FC4SD

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon FC4SD series is the SMD crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 12 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to -40°C to +85°C

  • RS Stock No. 2260571
  • Mfr. Part No. FC4SDCBMM20.0-T1
Each (In a Pack of 50)
$0.317
  • RS Stock No. 2260571P
  • Mfr. Part No. FC4SDCBMM20.0-T1
Each (Supplied on a Reel)
$0.317
  • RS Stock No. 2260543
  • Mfr. Part No. FC4SDCBMF20.0-T1
Each (In a Pack of 50)
$0.317
  • RS Stock No. 2260543P
  • Mfr. Part No. FC4SDCBMF20.0-T1
Each (Supplied on a Reel)
$0.317

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy