Abracon 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 1.1 mm 3.3 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.88

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.675$16.88-
50 - 75$0.664$16.601%
100 - 225$0.652$16.303%
250 - 975$0.641$16.035%
1000 +$0.63$15.756%

*price indicative

Packaging Options:
RS Stock No.:
226-0516
Mfr. Part No.:
FC3BQBBMM25.0-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

20pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

3.3mm

Width

2.5mm

Height

1.1mm

Frequency Tolerance

±50 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

FC3BQ

Automotive Standard

No

The Abracon FC3BQ series is the SMD crystal with resin seal and it have termination finish of the ag. The shunt capacitance of this SMD crystal is the 3 pF and its load capacitance is the 20 pF.

Tolerances down to ±20 ppm

Stabilities down to ±10 ppm

Operating temperature range to -40°C to +85°C

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 2403500
  • Mfr. Part No. ABM8G-14.7456MHZ-4Y-T3
Each (In a Pack of 25)
$0.786
  • RS Stock No. 2260575P
  • Mfr. Part No. FC4SDCBMM4.0-T1
Each (Supplied on a Reel)
$0.268

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy