Abracon 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 550 μm 2 mm 1.6mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$33.83

(exc. GST)

$37.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$1.353$33.83
50 - 75$1.328$33.20
100 - 225$1.304$32.60
250 - 975$1.282$32.05
1000 +$1.26$31.50

*price indicative

Packaging Options:
RS Stock No.:
226-0501
Mfr. Part No.:
FC1BACBEI20.0-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

2mm

Width

1.6mm

Height

550μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

FC1BA

Automotive Standard

AEC-Q200

The Abracon FC1BA series is the SMD crystal with seam seal and it have termination finish of the au and ni. The shunt capacitance of this SMD crystal is the 3 pF and its load capacitance is the 10 pF.

Tolerances down to ±10 ppm

Stabilities down to ±20 ppm

Operating temperature range to -40°C to +125°C

AEC Q200 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy