ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 600 μm 1.6 mm 1.1mm
- RS Stock No.:
- 219-2136
- Mfr. Part No.:
- IL3W-HX5F12.5-32.768KHz
- Brand:
- ILSI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2136
- Mfr. Part No.:
- IL3W-HX5F12.5-32.768KHz
- Brand:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Standard Frequency | 0.032768MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 1.6mm | |
| Width | 1.1mm | |
| Height | 600μm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 90kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | IL3W | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Standard Frequency 0.032768MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 1.6mm | ||
Width 1.1mm | ||
Height 600μm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 90kΩ | ||
Maximum Operating Temperature 85°C | ||
Series IL3W | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The IL3W series crystal has output frequency 32.768 kHz and it is available in SMD package. It provides ultra-low profile and compatible with lead-free processing . It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.
Equivalent Series Resistance 90 kOhms Maximum
Parabolic, -0.030ppm / ° C2 ± 0.010 ppm / ° C2
Turn over Temperature +25°C ±5°C
Mode of Operation Flexural
Crystal Cut Tuning Fork
Drive Level 0.1 μW Typical, 0.5 μWatt Maximum
Aging ±3ppmn Maximum / First Year
- RS Stock No. 2192142
- Mfr. Part No. IL3X2-HX5F12.5-32.768KHz
Each (On a Tape of 10)
$1.813
- RS Stock No. 7293325P
- Mfr. Part No. CC4V-1.00000-TA-100
Each (Supplied on a Reel)
$17.67
- RS Stock No. 2192142P
- Mfr. Part No. IL3X2-HX5F12.5-32.768KHz
Each (Supplied on a Reel)
$1.813
- RS Stock No. 2192147
- Mfr. Part No. IL3X2-HX5F9-32.768 kHz
Each (On a Tape of 10)
$1.94
Related links
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.6 mm 1.6 mm 1.1mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.6 mm 1.6 mm 1mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ILSI 0.032768 MHz Crystal Unit 20 ppm SMD 2-Pin 9.9 mm 3.2 mm 1.5mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- ILSI 10 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm











