MMD 24 MHz Crystal Unit 30 ppm SMT 750 μm 3.45 mm 2.75mm
- RS Stock No.:
- 219-2108
- Mfr. Part No.:
- T18BD1-24.000MHZ-T
- Brand:
- MMD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$329.00
(exc. GST)
$362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.329 | $329.00 |
| 2000 - 3000 | $0.319 | $319.00 |
| 4000 + | $0.311 | $311.00 |
*price indicative
- RS Stock No.:
- 219-2108
- Mfr. Part No.:
- T18BD1-24.000MHZ-T
- Brand:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Length | 3.45mm | |
| Width | 2.75mm | |
| Height | 750μm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Standard Frequency 24MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Length 3.45mm | ||
Width 2.75mm | ||
Height 750μm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MMD T series MHz crystal has fundamental operating mode and nominal frequency of 24MHz. This crystal comes with tape and reel packaging.
3.2mm X 2.5mm SMD
Wide Frequency Range
Tight Tolerance and Stability
Mounting Type: Surface Mount
Frequency Stability: ±30ppm
Operating temperature: -10°C to 60°C
Related links
- MMD 24 MHz Crystal Unit 30 ppm SMT 0.75 mm 3.45 mm 2.75mm
- Abracon 24 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 0.9 mm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- MMD 50 ppm HCMOS, 4-Pin Surface Mount
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
