Ecliptek 3.6864 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.48

(exc. GST)

$4.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.448$4.48-
250 - 490$0.438$4.382%
500 +$0.431$4.313%

*price indicative

Packaging Options:
RS Stock No.:
219-1966
Mfr. Part No.:
E1SFA12-3.6864M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Product Type

Crystal Unit

Standard Frequency

3.6864MHz

Mount Type

Surface

Load Capacitance

12pF

Packaging

Tape & Reel

Package Type

Tape & Reel

Length

13.3mm

Width

4.85mm

Height

3.2mm

Frequency Tolerance

30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85°C

Series Resistance

200Ω

Series

E1S

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 3.6864MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging

Mounting Type: Surface Mount

Height: 3.2mm

Frequency Stability: ±50ppm

Package: HC49/UP

Operating temperature: -20°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy