Ecliptek 14.7456 MHz Crystal Unit 50 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.20

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.328$8.20-
250 - 475$0.32$8.00$2.00
500 +$0.316$7.90$6.00

*price indicative

Packaging Options:
RS Stock No.:
219-1954
Mfr. Part No.:
E1SCA18-14.7456M TR
Brand:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Standard Frequency

14.7456MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

18pF

Package Type

Tape & Reel

Packaging

Tape & Reel

Length

13.3mm

Width

4.85mm

Height

3.2mm

Frequency Tolerance

50 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70Ω

Standards/Approvals

RoHS

Series

E1S

Automotive Standard

No

COO (Country of Origin):
CN
The Ecliptek E1S series quartz crystal resonator has fundamental operating mode and nominal frequency of 4.7456MHz . It has metal resistance and weld seal. This oscillator comes in tape and reel packaging

Mounting Type: Surface Mount

Height: 3.2mm

Frequency Stability: ±50ppm

Package: HC49/UP

Operating temperature: -20°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy