Murata 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm
- RS Stock No.:
- 216-6120
- Mfr. Part No.:
- XRCGB25M000F3A00R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,296.00
(exc. GST)
$1,425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.432 | $1,296.00 | - |
| 6000 - 9000 | $0.421 | $1,263.00 | 2% |
| 12000 + | $0.415 | $1,245.00 | 3% |
*price indicative
- RS Stock No.:
- 216-6120
- Mfr. Part No.:
- XRCGB25M000F3A00R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 650μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | XRCGB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 25MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 650μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series XRCGB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata XRCGB series 25 MHZ crystal unit. This crystal unit is used for time base oscillator in a microcomputer for automotive.
The series has high reliability and is available for a wide temperature range
The crystal unit is small size (2.0 x 1.6 x 0.7 (mm)), and contribute to reduction in mounting area
The series complies to RoHS and ELV directives, being lead-free (phase 3)
The series complies to AEC-Q200
Related links
- Murata 25 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 0.65 mm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 0.65 mm 2 mm 1.6mm
- Murata 27 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 0.65 mm 2 mm 1.6mm
- Murata 25 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±100 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal Unit ±15 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 0.7 mm 2 mm 1.6mm
