Murata 24 MHz Crystal Unit ±25 ppm Surface Mount 4-Pin 650 μm 2 mm 1.6mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$765.00

(exc. GST)

$840.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.255$765.00-
6000 - 9000$0.248$744.002%
12000 +$0.245$735.003%

*price indicative

RS Stock No.:
175-3559
Mfr. Part No.:
XRCGB24M000FAN00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

6pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

2mm

Width

1.6mm

Height

650μm

Frequency Tolerance

±25 ppm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Series Resistance

150Ω

Series

XRCGB

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.

The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.

The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy