IQD 16 MHz Crystal Unit ±30 ppm 2-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-0596
Mfr. Part No.:
LFXTAL058383Bulk
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

16 MHz

Product Type

Crystal Unit

Frequency Tolerance

±30 ppm

Pin Count

2

Load Capacitance

20 pF

Mount Type

Through Hole

The IQD Quartz Crystal is a industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads.

Frequency is 16.0MHz

Frequency tolerance is ±30.00ppm

Tolerance condition is at 25°C

  • RS Stock No. 2327178P
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (Supplied on a Reel)
$0.255
  • RS Stock No. 0266453
  • Mfr. Part No. ABM8AAIG-8.000MHZ-V2R-T3
Each (On a Tape of 10)
$1.156
  • RS Stock No. 2327178
  • Mfr. Part No. ABLS-12.000MHZ-B2-T
Each (In a Pack of 25)
$0.255
  • RS Stock No. 6727590P
  • Mfr. Part No. MS1V-T1K 32.768kHz 12.5pF +-20ppm
Each (Supplied as a Tape)
$1.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy