CITIZEN FINEDEVICE 16 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- RS Stock No.:
- 184-9696
- Mfr. Part No.:
- HC-49/U-S16000000ABJB
- Brand:
- CITIZEN FINEDEVICE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9696
- Mfr. Part No.:
- HC-49/U-S16000000ABJB
- Brand:
- CITIZEN FINEDEVICE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CITIZEN FINEDEVICE | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Packaging | Ammo Pack | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.66mm | |
| Height | 3.5mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 50Ω | |
| Series | HC-49/U-S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CITIZEN FINEDEVICE | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Packaging Ammo Pack | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.66mm | ||
Height 3.5mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 50Ω | ||
Series HC-49/U-S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
Related links
- CITIZEN FINEDEVICE 24 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 40 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 9.21 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 8 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 9.83 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 20 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 18 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 4.09 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
