IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- RS Stock No.:
- 212-0582
- Distrelec Article No.:
- 304-39-433
- Mfr. Part No.:
- LFXTAL029914
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.24
(exc. GST)
$6.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 670 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.624 | $6.24 |
| 30 - 40 | $0.608 | $6.08 |
| 50 + | $0.60 | $6.00 |
*price indicative
- RS Stock No.:
- 212-0582
- Distrelec Article No.:
- 304-39-433
- Mfr. Part No.:
- LFXTAL029914
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Packaging | Bulk | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 13.4mm | |
| Width | 4.9mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Status 2011, REACH Status, EU | |
| Series | HC49/4HSMX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Packaging Bulk | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 13.4mm | ||
Width 4.9mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Status 2011, REACH Status, EU | ||
Series HC49/4HSMX | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a industry standard SMD crystal resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads lead wires are mounted onto a plastic former to create a gull wing mount.
Frequency is 8.0MHz
Frequency tolerance is ±30.00ppm
Tolerance condition is at 25°C ±2°C
Operating temperature range is -40°C to 85°C
Related links
- IQD 8 MHz Crystal Unit ±30 ppm SMT 4-Pin 13.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 8 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 8 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 1.4 mm 7.5 mm 5.2mm
- Murata 50 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 30 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
- Murata 40 MHz Crystal Unit ±30 ppm SMT 4-Pin 0.65 mm 1.6 mm 2mm
