CITIZEN FINEDEVICE 18 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm

Subtotal (1 pack of 5 units)*

$4.58

(exc. GST)

$5.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 255 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$0.916$4.58

*price indicative

RS Stock No.:
184-9628
Mfr. Part No.:
HC-49/U-S18000000ABJB
Brand:
CITIZEN FINEDEVICE
Find similar products by selecting one or more attributes.
Select all

Brand

CITIZEN FINEDEVICE

Standard Frequency

18MHz

Product Type

Crystal Unit

Load Capacitance

18pF

Pin Count

2

Length

11.5mm

Width

4.66mm

Height

3.5mm

Frequency Tolerance

±30 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series Resistance

50Ω

Frequency range : 3.5 ~ 50.0MHz

External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5

Application

Consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy