Epson 20 MHz Crystal Unit ±30 ppm 2-Pin 8.9 mm 3.1mm
- RS Stock No.:
- 184-9417
- Mfr. Part No.:
- CA-301 20.0000M-C:PBFREE
- Brand:
- Epson
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-9417
- Mfr. Part No.:
- CA-301 20.0000M-C:PBFREE
- Brand:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 20MHz | |
| Load Capacitance | 18pF | |
| Pin Count | 2 | |
| Width | 3.1mm | |
| Height | 8.9mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40kΩ | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 20MHz | ||
Load Capacitance 18pF | ||
Pin Count 2 | ||
Width 3.1mm | ||
Height 8.9mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40kΩ | ||
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Related links
- Epson 10MHz Crystal Unit ±30ppm 2-Pin 3.1 Dia. x 8.9mm
- Epson 20 MHz Crystal Unit ±50 ppm FA-238 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 20 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- CITIZEN FINEDEVICE 20 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- Epson 20 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- IQD 16 MHz Crystal Unit ±30 ppm 2-Pin
- CITIZEN FINEDEVICE 16 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
- CITIZEN FINEDEVICE 40 MHz Crystal Unit ±30 ppm 2-Pin 3.5 mm 11.5 mm 4.66mm
