CTS 12MHz Crystal Unit ±30ppm HC-49/US-SM 2-Pin 11.1 x 4.83 x 3.6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-2448
Mfr. Part No.:
ATS12ASM-1E
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

HC-49/US-SM

Pin Count

2

Length

11.1mm

Width

4.83mm

Height

3.6mm

Dimensions

11.1 x 4.83 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy