Micro Crystal 1 MHz Crystal ±100 ppm SMD 2-Pin 900 μm 5 mm 1.9mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5938
Mfr. Part No.:
CC4V-1.00000-TA-100
Brand:
Micro Crystal
Find similar products by selecting one or more attributes.
Select all

Brand

Micro Crystal

Product Type

Crystal

Standard Frequency

1MHz

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

5mm

Width

1.9mm

Height

900μm

Frequency Tolerance

±100 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

1.2kΩ

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TH

CC4V-T1A


Crystals 5x1.9mm Ceramic case


  • RS Stock No. 7293325P
  • Mfr. Part No. CC4V-1.00000-TA-100
Each (Supplied on a Reel)
$17.31
  • RS Stock No. 1735819
  • Mfr. Part No. CC4V-T1A 32.768KHZ 12.5PF +-20PPM
Each (On a Reel of 2000)
$1.548
  • RS Stock No. 6727622
  • Mfr. Part No. CC4V-T1A 32.768kHz 12.5pF +-20ppm
Each (In a Pack of 5)
$2.176
  • RS Stock No. 6727613
  • Mfr. Part No. CC4V-T1A 32.768kHz 9pF +-20ppm
Each (In a Pack of 5)
$2.168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy