Euroquartz 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- RS Stock No.:
- 173-4500
- Mfr. Part No.:
- 11.0592MHZ MQ/30/30/-40+85/12PF
- Brand:
- Euroquartz
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,863.00
(exc. GST)
$3,149.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.863 | $2,863.00 |
| 2000 - 3000 | $2.791 | $2,791.00 |
| 4000 + | $2.748 | $2,748.00 |
*price indicative
- RS Stock No.:
- 173-4500
- Mfr. Part No.:
- 11.0592MHZ MQ/30/30/-40+85/12PF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 11.0592MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 11.0592MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MQ - Euroquartz
Crystals 7x5mm Ceramic case
Related links
- Euroquartz 11.0592 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 20 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 9.8304 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 7.3728 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
