Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-4562
- Mfr. Part No.:
- CC7V-T1A 32.768KHZ 12.5PF +-20PPM
- Brand:
- Micro Crystal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-4562
- Mfr. Part No.:
- CC7V-T1A 32.768KHZ 12.5PF +-20PPM
- Brand:
- Micro Crystal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micro Crystal | |
| Standard Frequency | 32.768 kHz | |
| Product Type | Crystal | |
| Frequency Tolerance | ±20 ppm | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Height | 900 μm | |
| Length | 3.2 mm | |
| Width | 1.5 mm | |
| Automotive Standard | No | |
| Load Capacitance | 12.5 pF | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | CC7V-T1A | |
| Series Resistance | 70 kΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Micro Crystal | ||
Standard Frequency 32.768 kHz | ||
Product Type Crystal | ||
Frequency Tolerance ±20 ppm | ||
Package Type SMD | ||
Pin Count 2 | ||
Height 900 μm | ||
Length 3.2 mm | ||
Width 1.5 mm | ||
Automotive Standard No | ||
Load Capacitance 12.5 pF | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series CC7V-T1A | ||
Series Resistance 70 kΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
CC7V-T1A Tuning Fork Crystals
Micro Crystal's SMD Tuning Fork Crystals have miniature SMT ceramic package making it ideal for portable and miniature industrial applications. Featuring high shock and vibration resistance, CC7V-T1A have a high operating temperature range and are AEC-Q200 autmotive compliant.
These tuning fork crystals offer high stability.
Watch Crystals 32.768kHz
Related links
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 5 mm 1.9mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 1.4 mm 5 mm 1.4mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2 mm 6 mm 2mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
