Euroquartz 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 173-4522
- Mfr. Part No.:
- 25.000MHZ MJ/30/30/-40+85/12PF
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4522
- Mfr. Part No.:
- 25.000MHZ MJ/30/30/-40+85/12PF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MJ - Euroquartz
Crystals 5x3.2mm Ceramic case
- RS Stock No. 6939058P
- Mfr. Part No. 25.000MHz MJ/30/30/-40+85/12pF
Each (Supplied on a Reel)
$2.64
- RS Stock No. 6939058
- Mfr. Part No. 25.000MHz MJ/30/30/-40+85/12pF
Each
$2.64
- RS Stock No. 1734533
- Mfr. Part No. C5S-25.000-12-3030-X
Each (On a Reel of 250)
$1.347
- RS Stock No. 6719501
- Mfr. Part No. C5S-25.000-12-3030-X
Each (In a Pack of 5)
$1.726
Related links
- Euroquartz 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
- Euroquartz 25 MHz Crystal ±30 ppm HC-49 2-Pin 3.5 mm 10.77 mm 4.34mm
- Euroquartz 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.2 mm 12.4 mm 4.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm










