IQD 14.7456MHz Crystal ±30ppm SMD 4-Pin 7.5 x 5.2 x 1.4mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-2852
Mfr. Part No.:
LFXTAL026388 830026388
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

4

Length

7.5mm

Width

5.2mm

Height

1.4mm

Dimensions

7.5 x 5.2 x 1.4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy