Epson 16MHz Crystal ±50ppm SMD 4-Pin 12.7 x 58 x 4.19mm

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
173-2380
Mfr. Part No.:
Q22MA5061031211
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

12.7mm

Width

5.08mm

Height

4.19mm

Dimensions

12.7 x 58 x 4.19mm

Frequency Tolerance

±50ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy