Epson, 16MHz Crystal Oscillator Oscillator, ±50 ppm CMOS Reel X1G004171002712

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-3479
Mfr. Part No.:
X1G004171002712
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

16MHz

Frequency Stability

±50 ppm

Packaging

3000 pieces per Reel

Load Capacitance

15pF

Package Type

Reel

Minimum Supply Voltage

1.6V

Output Level

CMOS

Maximum Supply Voltage

4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.5mm

Height

800μm

Standards/Approvals

No

Width

2mm

Automotive Standard

No

The Epson SG - 210STF series crystal oscillator (SPXO) has 20 standard frequencies. It has a supply voltage of 1.8 V to 3.3 V typical. It also consists of a standby function.

Operating Temperature Range: -40°C to +85 °C

RoHS Compliant

Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy